onsemi LM2901VD

IC COMP QUAD SGL SUPPLY 14SOIC / Quad Single Supply Comparators
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2901VD.

IHS

Datasheet12 pages19 years ago

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
Stock
194,765
9,571,254
9,571,254
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
onsemiLM2901DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Texas InstrumentsLM2901QDRQ1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901QDRG4Q1
Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901VQDRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi LM2901VD provided by its distributors.

IC COMP QUAD SGL SUPPLY 14SOIC / Quad Single Supply Comparators
Comparator Quad ±18V/36V 14-Pin SOIC N Rail
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparators 3-36V Qud Comparator No-Cancel/No-Return
2mA 1.3μs CMOS,Open Collector,TTL 16mA 4 36V 7mV@ 5V 250nA@ 5V currency SOIC-14 SMD mount 1.5mm(height)
IC COMPARATOR 4 GEN PUR 14SOIC
Non-RoHS Compliant GULL WING BIPOLAR Contains Lead General Purpose Comparator -40C~125C 1W 100dB 7mV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd