Texas Instruments LM2901QDRQ1

Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901QDRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

LCSC

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-78.77%

CAD Models

Download Texas Instruments LM2901QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.151
$ 0.151
Stock
687,514
10,272,683
10,272,683
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsLM2901VQDRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901VQDRQ1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
Texas InstrumentsLM2901D
Analogue Comparator, Quad, Differential, 4, 300 Ns, 2V To 36V, Soic, 14 Rohs Compliant: Yes
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC

Descriptions

Descriptions of Texas Instruments LM2901QDRQ1 provided by its distributors.

Automotive, 30-V quad differential comparator 14-SOIC -40 to 125
2mA 1.3μs CMOS,MOS,Open Collector,TTL 20mA 4 5V ±15V,30V 7mV@ 5V 250nA@ 5V Differential SOIC-14 SMD mount,glue mount 1.75mm(height)
COMPARATOR, QUAD, 300NS, SOIC-14; Type de comparateur: Différentiel; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 1.3µs; Gamme de tension d'alimentation: 2V à 36V, ± 1V à ± 18V; Type de boîtier de comparateur: SO
Comparator, Quad, 300Ns, Soic-14; Comparator Type:Differential; No. Of Comparators:4 Comparators; Response Time:1.3Μs; Supply Voltage Range:2V To 36V, ± 1V To ± 18V; Comparator Case Style:Soic; No. Of Pins:14Pins; Ic Output Type:Openrohs Compliant: Yes |TEXAS INSTRUMENTS LM2901QDRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901QDRQ1 .