onsemi NCP563SQ27T1

Fixed Positive LDO Regulator, 2.7V, 0.4V Dropout, CMOS, PDSO4
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP563SQ27T1.

IHS

Datasheet8 pages12 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP563SQ27T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.209
Stock
134,035
231,795
Authorized Distributors
2
3
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
6 V
6 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.7 V
2.7 V
Output Current
280 mA
280 mA
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 230mV
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 100mA 2mm 230mV
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 230mV
LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R
MIC5317: High performance 150mA low dropout regulator, -40C to +125C, SOT-23
Single, High Performance 150Ma Ldo Rohs Compliant: Yes |Microchip Technology MIC5317-1.8YM5-TR

Descriptions

Descriptions of onsemi NCP563SQ27T1 provided by its distributors.

Fixed Positive LDO Regulator, 2.7V, 0.4V Dropout, CMOS, PDSO4
LDO Regulator Pos 2.7V 0.28A 4-Pin(3+Tab) SC-82AB T/R
IC REG LINEAR 2.7V 80MA SC-82AB
NCP563SQ27T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd