onsemi NCP562SQ28T1

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 230mV
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP562SQ28T1.

IHS

Datasheet8 pages17 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP562SQ28T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.204
Stock
901,863
1,529,711
Authorized Distributors
2
6
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
6 V
6 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.8 V
2.8 V
Output Current
280 mA
80 mA
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Fixed Positive LDO Regulator, 2.7V, 0.4V Dropout, CMOS, PDSO4
Texas InstrumentsTLV71333PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, with Enable, V out : 5.0 V
Linear Voltage Regulator, CMOS LDO, Low Iq and Low IGND, 150 mA, with Enable, V out : 4.5 V
Texas InstrumentsTLV70030QDCKRQ1
68dB(1kHz) 55¦ÌA Fixed 200mA 1 3V 2V 3V 5.5V 250mV@ 200mA 15mV 1mV SC-70-5 , 1mm
Texas InstrumentsTLV70736PDQNR
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge

Descriptions

Descriptions of onsemi NCP562SQ28T1 provided by its distributors.

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 2mm 230mV
Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO4
LDO Regulator Pos 2.8V 0.28A 4-Pin(3+Tab) SC-82AB T/R
IC REG LINEAR 2.8V 80MA SC-82AB
Tape & Reel (TR) Surface Mount Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 2.856V 2mm 80mA -40C~85C
NCP562SQ28T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd