onsemi NCP563SQ27T1G

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 2.7 V
$ 0.209
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP563SQ27T1G.

IHS

Datasheet9 pages6 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP563SQ27T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.132
Stock
231,894
134,042
Authorized Distributors
3
2
Case/Package
TSOP
TSOP
Number of Pins
4
-
Number of Outputs
1
1
Max Output Current
280 mA
-
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
2.7 V
-
Max Output Voltage
-
-
Accuracy
2 %
-
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 2.8 V
NCP562SQ27T1G, LDO VOLTAGE REGULATOR,280MA,2.7V 2%,MAXIMUM OF 6 VIN,4-PIN SC-82
Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 3.0 V
44dB@(100Hz) 250mA Fixed 3.3V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 2.5V 0.25A Automotive 3-Pin SOT-23 T/R / IC REG LDO 2.5V 0.25A SOT23-3
44dB@(100Hz) 250mA Fixed 3V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of onsemi NCP563SQ27T1G provided by its distributors.

Linear Voltage Regulator, LDO, CMOS Low Iq, 80 mA, V out : 2.7 V
LDO Regulator Pos 2.7V 0.28A 4-Pin(3+Tab) SC-82AB T/R
Fixed Positive LDO Regulator, 2.7V, 0.4V Dropout, CMOS, PDSO4
IC REG LINEAR 2.7V 80MA SC82AB
LDO, FIXED, 2.7V, 0.08A, -40 TO 85DEG C;
NCP563 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 230mV 1mm 280mA -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP563SQ27T1G.