Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5317-2.5YM5-TR

MIC5317: High performance 150mA low dropout regulator, -40C to +125C, SOT-23
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5317-2.5YM5-TR.

Microchip

Datasheet28 pages7 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.13%

CAD Models

Download Microchip MIC5317-2.5YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single, High Performance 150Ma Ldo 5 Sot; |Microchip Technology MIC5317-1.0YM5-TR
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
LDO Regulator Pos 1V 0.15A 5-Pin TSOT-23 T/R
Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
Texas InstrumentsTLV70233PDBVR
Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 3.3V 300MA SOT23-5
Texas InstrumentsTLV70032DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Microchip MIC5317-2.5YM5-TR provided by its distributors.

MIC5317: High performance 150mA low dropout regulator, -40C to +125C, SOT-23
Voltage regulator chip, 2.5 Voutput, 150mAmaximum output, SOT-23, 5needle
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 2.5V 150MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
稳压器, LDO, 固定, 2.5V, 0.15A, -40 至 125度 C;
Single, High Performance 150mA LDO
SOT-23-5 Pre-ordered MCUs ROHS
MIC5317 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 150mA -40C~125C 70dB
LDO, FIXED, 2.5V, 0.15A, -40 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5317-2.5YM5 TR