onsemi NCP1530DM25R2G

CURRENT-MODE RoHS Compliant Fixed Positive Switching Regulator IC 0C~85C TA 600kHz 600mA 3mm
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1530DM25R2G.

IHS

Datasheet16 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1530DM25R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 1.271
Stock
90,032
102,723
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-01-01
LTD Date2010-07-01

Related Parts

Switching Regulator, Voltage-mode, 1A, 600kHz Switching Freq-Max, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Conv DC-DC 1V to 5.5V Synchronous Step Up Single-Out 1V to 5.5V 0.2A 8-Pin Micro T/R
Texas InstrumentsLM2798MM-2.0/NOPB
Conv DC-DC 2.6V to 5.5V Step Down Single-Out 2V 0.12A 10-Pin VSSOP T/R
Texas InstrumentsLM2788MM-1.8/NOPB
ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 120mA 3mm
Texas InstrumentsLM5021MM-1/NOPB
30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi NCP1530DM25R2G provided by its distributors.

CURRENT-MODE RoHS Compliant Fixed Positive Switching Regulator IC 0C~85C TA 600kHz 600mA 3mm
Switching Regulator, Current-mode, 0.6A, 720kHz Switching Freq-Max, PDSO8
Conv DC-DC 5V Synchronous Step Down Single-Out 2.5V 0.6A 8-Pin Micro T/R
Converter ICs 600mA PWM/PFM Buck
NCP1530DM25R2G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd