Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5021MM-1/NOPB

30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125
$ 0.984
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5021MM-1/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.38%

CAD Models

Download Texas Instruments LM5021MM-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM5021MMX-1/NOPB
AC DC Converters; LM5021MMX-1/NOPB; TEXAS INSTRUMENTS; 8; VSSOP; Surface Mount; Flyback
Texas InstrumentsLM2788MM-1.8/NOPB
ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 120mA 3mm
Texas InstrumentsLM3477MM/NOPB
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5021MM-1/NOPB provided by its distributors.

30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125
LM5021 ACTIVE (Last Updated: 1day ago) Current Limiting Over Load Tape & Reel (TR) dc ac converter 15V 3mm Up to 1MHz 100mA
PWM CONTROLLER, CURR-MODE, MSOP8; Tension, entrée: 15V; Tension, sortie: 600mV; Courant, sortie: 100mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 30V; Type de boîtier de contrôleur: MSOP; Nombre de broches: 8
; Controller Type:PWM; Input Voltage Primary Max:30V; Output Type:Voltage; Frequency:1MHz; Supply Voltage Min:8V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Control Mode:Current; Duty Cycle Max:80% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5021MM-1 NOPB
  • LM5021MM-1-NOPB
  • LM5021MM-1/NOPB .
  • LM5021MM-1NOPB
  • LM5021MM1/NOPB
  • LM5021MM1NOPB