onsemi NCP1530DM25R2

Converter Ics 600mA PWM/PFM Buck No-Cancel/No-Return
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1530DM25R2.

IHS

Datasheet16 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1530DM25R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 0.629
Stock
102,983
90,324
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Number of Bits
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsLM5009AMM/NOPB
6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5008AMM/NOPB
100-V 350-mA Constant On-Time Buck Switching Regulator | IC REG BUCK ADJ 350MA 8VSSOP
Texas InstrumentsLM5009MMX/NOPB
9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Switching Regulator, Voltage-mode, 1A, 600kHz Switching Freq-Max, PDSO8
Conv DC-DC 1V to 5.5V Synchronous Step Up Single-Out 1V to 5.5V 0.2A 8-Pin Micro T/R

Descriptions

Descriptions of onsemi NCP1530DM25R2 provided by its distributors.

Converter Ics 600mA PWM/PFM Buck No-Cancel/No-Return
Switching Regulator, Current-mode, 0.6A, 720kHz Switching Freq-Max, PDSO8
Conv DC-DC 5V Synchronous Step Down Single-Out 2.5V 0.6A 8-Pin Micro T/R
CURRENT-MODE Non-RoHS Compliant Fixed Positive Switching Regulator IC 0C~85C TA 600kHz 600mA 3mm
NCP1530DM25R2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd