
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NCP114BMX150TCG | 6,000 | 16667 | 11h | ||||||||
| Rochester Electronics | NCP114BMX150TCG | 93,000 | 8h | |||||||||
| Verical | NCP114BMX150TCG | 93,000 | 6480 | |||||||||
| Flip Electronics | NCP114BMX150TCG | 6,000 | >1wk | |||||||||
| Farnell | NCP114BMX150TCG. | 0 | 6K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for onsemi NCP114BMX150TCG.
Download onsemi NCP114BMX150TCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi NCP114BMX150TCG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NCP114BMX150TCG.