Texas Instruments TLV73311PDQNT

Fixed LDO Voltage Regulator, 1.4V to 5.5V, 460mV Dropout, 1.1Vout, 300mAout, X2SON-4
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73311PDQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages13 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV73311PDQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.079
Stock
1,273,092
6,023,906
Authorized Distributors
5
2
Min Input Voltage
1.4 V
-
Max Input Voltage
5.5 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
1
Output Voltage
1.1 V
1.1 V
Output Current
300 mA
300 mA
Dropout Voltage
460 mV
122 mV
Power Supply Rejection Ratio (PSRR)
68 dB
-
Case/Package
-
-
Number of Pins
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73311PDQNT.

Related Parts

STMicroelectronicsLD39130SJ30R
300 mA very low quiescent current Linear regulator IC with automatic Green mode
300mA 75dB@(1kHz) Fixed 2.8V Positive 5.5V DFN-4(1x1) Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTLV73325PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
LDO Regulator, 300 mA, High PSRR 1.5V, Active Discharge
LDO Regulator, 300 mA, High PSRR 1.0V, Active Discharge
Texas InstrumentsTLV73333PDQNR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125

Descriptions

Descriptions of Texas Instruments TLV73311PDQNT provided by its distributors.

Fixed LDO Voltage Regulator, 1.4V to 5.5V, 460mV Dropout, 1.1Vout, 300mAout, X2SON-4
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
TLV73311 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 460mV 400mum 300mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.