Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP114AMX180TCG

Fixed LDO Voltage Regulator, 1.7 V to 5.5 V input, 100 mV Dropout, 1.8 V / 300 mA out, UDFN-4
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP114AMX180TCG.

JRH Electronics

Datasheet19 pages6 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+27.69%

CAD Models

Download onsemi NCP114AMX180TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.068
$ 0.068
Stock
2,797,977
3,623,721
3,623,721
Authorized Distributors
6
6
6
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.85 V
1.85 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
135 mV
245 mV
245 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, High PSRR 1.8V, Non-Active Discharge
LDO Regulator, 300 mA, High PSRR 3.0V, Non-Active Discharge
LDO Regulator, 300 mA, High PSRR 1.2V, Non-Active Discharge
Texas InstrumentsTLV73325PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73333PDQNR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73328PDQNR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125

Descriptions

Descriptions of onsemi NCP114AMX180TCG provided by its distributors.

Fixed LDO Voltage Regulator, 1.7 V to 5.5 V input, 100 mV Dropout, 1.8 V / 300 mA out, UDFN-4
LDO Regulator, 300 mA, High PSRR 1.8V, Active Discharge
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
LDO Regulators; NCP114AMX180TCG; ON SEMICONDUCTOR; 4; 1; 300 mA; 1.8 V
300 Ma Cmos Ldo Ad Optio Rohs Compliant: Yes
Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO4
LDO Regulator Pos 1.8V 0.3A 4-Pin UDFN EP T/R
稳压器, LDO, 固定, 1.8V, 0.3A, UDFN-4;
AS6081 Certified Vendor, 1 Year Warranty
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 6V 0.6mm 300mA -40C~85C TA
75dB(1kHz) 95μA positive electrode Fixed 300mA 1 1.8V 1.7V 10V 5.5V 330mV 12mV 0.01(Typ) SOD-123,SOP-8,TO-92L,UDFN-4 SMD mount,glue mount 1mm*1mm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NCP114AMX180TCG
  • NCP114AMX180TCG.