onsemi NCP114AMX100TCG

LDO Regulator, 300 mA, High PSRR 1.0V, Active Discharge
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP114AMX100TCG.

IHS

Datasheet19 pages5 years ago

Master Electronics

onsemi

JRH Electronics

HQonline

Inventory History

3 month trend:
-0.38%

CAD Models

Download onsemi NCP114AMX100TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, High PSRR 1.8V, Non-Active Discharge
LDO Regulator, 300 mA, High PSRR 3.0V, Non-Active Discharge
LDO Regulator, 300 mA, High PSRR 2.5V, Non-Active Discharge
Texas InstrumentsTLV73325PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73328PDQNR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73333PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP114AMX100TCG provided by its distributors.

LDO Regulator, 300 mA, High PSRR 1.0V, Active Discharge
300 Ma Cmos Ldo Ad Optio Rohs Compliant: Yes
IC REG LINEAR 1V 300MA 4UDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Fixed Positive LDO Regulator, 1V, CMOS, PDSO4
LDO Regulator Pos 1V 0.3A 4-Pin UDFN EP T/R
LDO, FIXED, 1V, 0.3A, -40 TO 85DEG C;
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 365mV 0.6mm 300mA -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP114AMX100TCG.