onsemi NCP1117ST20T3G

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 2.0 V
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST20T3G.

IHS

Datasheet19 pages4 years ago

Farnell

onsemi

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117ST20T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.197
Stock
438,850
122,815
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
4
-
Number of Outputs
1
1
Max Output Current
2.2 A
-
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
12 V
12 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
-
Dropout Voltage
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsLD1117S50CTR
LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - SOT-223
STMicroelectronicsLD1117STR
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117S33TR
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator- SOT-223
Texas InstrumentsLMS8117AMPX-1.8
1A Low-Dropout Linear Regulator 4-SOT-223 0 to 125
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223
NCP1117LP Series 1 A ADJ Output LDO Positive Voltage Regulator - SOT-223

Descriptions

Descriptions of onsemi NCP1117ST20T3G provided by its distributors.

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 2.0 V
LDO Regulator Pos 2V 1A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 2V, 1.2V Dropout, BIPolar, PDSO4
70dB(120Hz) 10mA Fixed 1A 1 2V 2V 20V 1.2V@ 800mA 3 mV 0.5mV SOT-223 , 1.69mm
NCP1117ST20 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.07V 1.69mm 2.2A 0C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117ST20T3G.