STMicroelectronics LD1117S33TR

LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator- SOT-223
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117S33TR.

element14 APAC

Datasheet44 pages13 years ago
Datasheet41 pages15 years ago

Factory Futures

element14

Nu Horizons

Farnell

Inventory History

3 month trend:
-39.09%

CAD Models

Download STMicroelectronics LD1117S33TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.155
Stock
5,209,274
6,930,134
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.365 V
3.44 V
Min Output Voltage
3.235 V
3.16 V
Output Voltage
3.3 V
3.3 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
4
3
Min Input Voltage
-
4.75 V
Max Input Voltage
-
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLD1117S25TR
LD1117 Series 1300 mA 2.5 V Fixed Output Positive Voltage LDO Regulator- SOT-223
STMicroelectronicsLD1117S50CTR
LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - SOT-223
STMicroelectronicsLD1117STR
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223
Texas InstrumentsLMS8117AMPX-1.8
1A Low-Dropout Linear Regulator 4-SOT-223 0 to 125
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223

Descriptions

Descriptions of STMicroelectronics LD1117S33TR provided by its distributors.

LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator- SOT-223
LDO Voltage Regulator, Fixed, 15 V, 1 Output, 1.1 V Drop, 3.3 V, 800 mA, 4 Pins, SOT-223
75dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS
STMicroelectronics LDO Regulator, 3.3V Out, 1.3A, Single Ch, SOT-223, SMD, 3+Tab Pins
STMICROELECTRONICS - LD1117S33TR - Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.23 / Output Voltage Max. V = 3.36 / Dropout Voltage V = 1.2 / Output Current mA = 800 / Load Regulation mV = 1 / Line Regulation mV = 1 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 15 / Accuracy % = 1 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 3.7 / Height mm = 1.8 / Power Dissipation (Pd) W = 12
V REG LDO 3.3V, SMD, 1117, SOT2233; Primary Input Voltage:15V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:1.1V; No. of Pins:3; Output Current:950mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:1117; Device Marking:LD1117S33TR; IC Generic Number:1117; Input Voltage:3.3V; Input Voltage Max:15V; Input Voltage Min:4.4V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:1%; Output Current Max:1.3A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOT-223; Supply Voltage Max:15V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage:3.3V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117S-33TR
  • LD1117S33-TR
  • LD1117S33TR.