onsemi NCP1117LPSTADT3G

onsemi LDO Regulator, 1.25-10.6V Out, 1.1A Max, Single Ch, SOT-223, SMD, 3+Tab Pins
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117LPSTADT3G.

Upverter

Datasheet15 pages6 years ago
Technical Drawing1 page6 years ago

IHS

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+0.96%

CAD Models

Download onsemi NCP1117LPSTADT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.85 V
STMicroelectronicsLD1117S50CTR
LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - SOT-223
NCP1117 Series 1 A 2.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
STMicroelectronicsLD1117S12TR
LD1117 Series 1300 mA 1.2 V Fixed Output Positive Voltage LDO Regulator- SOT-223
STMicroelectronicsLD1117STR
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NCP1117LPSTADT3G provided by its distributors.

onsemi LDO Regulator, 1.25-10.6V Out, 1.1A Max, Single Ch, SOT-223, SMD, 3+Tab Pins
NCP1117LP Series 1 A ADJ Output LDO Positive Voltage Regulator - SOT-223
Output Type:adjustable; Input Voltage Min:-; Input Voltage Max:18V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:1.3V; No. Of Pins:4Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117LPSTADT3G.