STMicroelectronics LD1117STR

IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117STR.

Newark

Datasheet44 pages13 years ago
Datasheet38 pages21 years ago

element14 APAC

Farnell

Future Electronics

Nu Horizons

Inventory History

3 month trend:
-6.44%

CAD Models

Download STMicroelectronics LD1117STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.17
Stock
1,017,618
886,062
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
15 V
15 V
Min Output Voltage
1.25 V
1.25 V
Output Voltage
15 V
15 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
4
4
Min Input Voltage
2.35 V
-
Max Input Voltage
15 V
15 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLD1117ASTR
LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117LV15DCYR
75dB@(120Hz) 1A null 1.5V positive 5.5V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTLV1117LV28DCYR
TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsTLV1117LV33DCYR
MCU 32-bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics LD1117STR provided by its distributors.

IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
LD1117 Series 1300 mA Adjustable Output Voltage LDO Regulator - SOT-223
Dropout Voltage V = 1 / Input Voltage Max. V = 15 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = 0 / Output Current mA = 800 / Output Voltage Max. V = 15 / Output Voltage Min. V = 1.25 / Package Type = SOT-223 / Packaging = Tape & Reel / Series = LD1117
IC, V REG ADJ +1.25/15V, SMD, 1117; Primary Input Voltage:15V; Output Voltage Adjustable Range:1.25V to 15V; Dropout Voltage Vdo:1.1V; No. of Pins:3; Output Current:800mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:15V; Adjustable Output Voltage Min:1.25V; Base Number:1117; IC Generic Number:1117; Input Voltage Max:15V; Input Voltage Min:2.35V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:1%; Output Current Max:0.8A; Output Voltage:15V; Output Voltage Max:15V; Output Voltage Min:1.25V; Package / Case:SOT-223; Supply Voltage Max:15V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD-1117STR
  • LD1117 STR
  • LD1117STR.