onsemi NCN4557MTR2G

NCN4557 Series 1.8 V/3.0 V Dual SIM/Smart Card Power Supply &Level ShifterQFN-16
$ 1.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCN4557MTR2G.

Augswan

Datasheet12 pages19 years ago

IHS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NCN4557MTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.699
$ 1.901
Stock
717,617
121,920
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
Level Shifter
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2550AYML-TR
MIC2551A Tape & Reel (TR) USB 2.0 Active interface transceiver 5.25V 12Mbps -40C~85C

Descriptions

Descriptions of onsemi NCN4557MTR2G provided by its distributors.

NCN4557 Series 1.8 V/3.0 V Dual SIM/Smart Card Power Supply &Level ShifterQFN-16
Interface- Smart Card and SIM Card ANA DUAL SMART CARD INT
SIM/SAM/Smart Card Power Supply and Level Shifter, Dual
IC,Smart Card Interface/Control,LLCC,16PIN,PLASTIC
SIM/SAM Smart Card Power Supply 16-Pin QFN EP T/R
IC INTERFACE SPECIALIZED 16QFN
Power Supply Support Circuit, Fixed, 2 Channel, QCC16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd