Microchip MIC2551AYML-TR

Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip MIC2551AYML-TR
$ 0.406
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2551AYML-TR.

SHENGYU ELECTRONICS

Datasheet11 pages17 years ago

Geoflip

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2551AYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.603
$ 0.603
Stock
213,178
80,922
80,922
Authorized Distributors
1
1
1
Case/Package
QFN
-
-
Mount
Surface Mount
-
-
Number of Pins
16
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
-
-
Min Operating Temperature
-40 °C
-
-
Interface
-
-
-
Data Rate
12 Mbps
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R; |Microchip Technology MIC2550AYML-TR

Descriptions

Descriptions of Microchip MIC2551AYML-TR provided by its distributors.

Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip MIC2551AYML-TR
MIC2551A-2.5 Series 5.25 V 1.5/12 Mbps Universal Serial Bus Transceiver - MLF-16
USB Transceiver 1TR 12Mbps 16-Pin QFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2551AYML TR
  • MIC2551AYMLTR