onsemi NCL30085BDR2G

LED Driver 72 Segment 4500uA Supply Current 8-Pin SOIC N T/R
$ 0.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30085BDR2G.

IHS

Datasheet29 pages11 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30085BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.478
Stock
123,315
225,968
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Outputs
1
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
200 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
LED DRVR 2Segment 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V 8-Pin SOIC N T/R
IC LED DRIVER OFFL 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Texas InstrumentsLM3445MX/NOPB
LED Driver 2850uA Supply Current 14-Pin SOIC T/R / IC LED DRIVER OFFL DIM 14SOIC
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r

Descriptions

Descriptions of onsemi NCL30085BDR2G provided by its distributors.

LED Driver 72 Segment 4500uA Supply Current 8-Pin SOIC N T/R
Tape & Reel (TR) Flyback Multi-Step Surface Mount led driver 20V -40C~125C TA
AC-DC 200 V 150 kHz Power Factor Corrected Buck/Boost Controller - SOIC-8
LED DRIVER, AC/DC, FLYBACK, SEPIC SOIC-8;
LED Lighting Drivers LED LIGHTING CONTRLR T
IC LED DRV OFFL MULTI-STEP 8SOIC
Led Lighting Controller T / Reel
20V Multi-Step 1 8.8V 200V(Max) SOP 1.5mm
AC-DC Power Factor Corrected 3 Step Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with auto-recoverable fault handling

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd