Texas Instruments LM3445MX/NOPB

LED Driver 2850uA Supply Current 14-Pin SOIC T/R / IC LED DRIVER OFFL DIM 14SOIC
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3445MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3445MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.643
Stock
496,250
333,748
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 18V 100kHz~500kHz -40C~85C TA
Texas InstrumentsLM3445M/NOPB
LED Lighting Drivers Triac dimmable offline LED driver 14-SOIC
Flyback/SEPIC/Buck/Boost Converter 3A 9.4V-26V No SOIC-10 Wire Mount, SMD, Adhesive Mount
MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LM3445MX/NOPB provided by its distributors.

LED Driver 2850uA Supply Current 14-Pin SOIC T/R / IC LED DRIVER OFFL DIM 14SOIC
Buck Converter 30kHz~1MHz 9V 8V 60V 12V No SOIC-14 Wire Mount, SMD, Adhesive Mount
Triac dimmable offline LED driver 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3445MXNOPB