onsemi NCL30185BDR2G

LED Driver Power Factor Corrected Quasi-Resonant Primary Side Current-Mode Controller 8-Pin SOIC T/R
$ 0.514
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30185BDR2G.

IHS

Datasheet30 pages10 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30185BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.521
Stock
225,968
123,315
Authorized Distributors
4
5
Display Type
-
-
Output Current
-
-
Output Voltage
200 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
Multi-Step
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
8.2 V
-
Max Supply Voltage
20 V
20 V
Case/Package
SOP
SOP
Number of Pins
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-24
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi NCL30185BDR2G provided by its distributors.

LED Driver Power Factor Corrected Quasi-Resonant Primary Side Current-Mode Controller 8-Pin SOIC T/R
LED Driver 1200uA Supply Current 8-Pin SOIC N T/R
IC LED DRV OFFL MULTI-STEP 8SOIC
IC LED DRVR OFFL MULT-STEP 8SOIC
Tape & Reel (TR) Flyback SEPIC Step-Down (Buck) Step-Up (Boost) Multi-Step Surface Mount led driver 200V -40C~125C TJ
IC LED DRV OFFL MULTI-STEP 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Multi-Step Dimming 8-SOIC
LED DRIVER, BUCK-BOOST/FLYBACK, SOIC-8; Device Topology: Buck-Boost, Flyback, SEPIC; Input Voltage Min: 9.4V; Input Voltage Max: 26V; Output Voltage Max: 200V; Output Current Max: 3A; Switching Frequency: 150kHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd