onsemi NC7WZ240K8X

Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin US T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ240K8X.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+18.15%

CAD Models

Download onsemi NC7WZ240K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.259
$ 0.259
Stock
532,512
391,025
391,025
Authorized Distributors
6
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
Inverter, 2G Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R
Texas InstrumentsSN74LVC2G125DCTR
Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
Diodes Inc.74LVC2G14DW-7
DUAL SCHMITT TRIGGER INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Diodes Inc.74LVC2G04W6-7
74LVC Series 1.65 to 5.5V Dual Inverter Gate w/Standard Push-Pull Outputs-SOT-26

Descriptions

Descriptions of onsemi NC7WZ240K8X provided by its distributors.

Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin US T/R
Avnet Japan
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, Inverted Output, CMOS, PDSO8
7WZ240 Tape & Reel (TR) 2017 7WZ logic buffer 32mA 32mA 13ns 700mum 1.8V
TinyLogic UHS Dual Inverting Buffer with 3-STATE Outputs
IC, SM, LOGIC, NC7WZ, BUFFER; Logic Device Type:Buffer, Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:US8; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7240; Logic IC Family:WZ; Logic IC Function:UHS Dual Inverting Buffer with 3-State Output; Package / Case:US8; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7WZ240 is a Dual Inverting Buffer with independent active LOW enables for the 3-STATE outputs. The Ultra High Speed device is fabricated with advanced CMOS technology to achieve superior switching performance with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range. Outputs tolerate voltages above VCC when in the 3-STATE condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ240K8X.