| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NLX2G04CMUTCG | 42,000 | 3334 | 8h | ||||||||
| Verical | NLX2G04CMUTCG | 87,000 | 1229 | |||||||||
| Rochester Electronics | NLX2G04CMUTCG | 87,000 | 6h | |||||||||
| Flip Electronics | NLX2G04CMUTCG | 42,000 | 3d | |||||||||
| Farnell | NLX2G04CMUTCG. | 0 | 3K | Tape & Reel | 6h |
Download onsemi NLX2G04CMUTCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: