onsemi NC7SZU04L6X

7SZU04 EAR99 7SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 500mum 16mA 16mA 5.5V
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZU04L6X.

IHS

Datasheet11 pages2 years ago
Datasheet10 pages16 years ago

Master Electronics

Augswan

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-16.32%

CAD Models

Download onsemi NC7SZU04L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.091
$ 0.091
Stock
627,643
1,701,312
1,701,312
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
12.1 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-16 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-07-05
LTD Date2027-01-05
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 days ago)

Related Parts

1 32mA 1.65V~5.5V 32mA 1 MicroPak Buffer/Driver/Transceiver ROHS
Buffer Inverter 7SZ04 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 500mum 32mA 32mA 5.5V
Buffer Inverter Schmitt Trigger 7SZ14 EAR99 7SZ logic gate circuit 5.9ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
MicrochipMCP6241T-E/OT
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
Texas InstrumentsLMV611MF/NOPB
Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NC7SZU04L6X provided by its distributors.

7SZU04 EAR99 7SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 500mum 16mA 16mA 5.5V
5ns@ 5V,50pF CMOS 1 1 1.65V 5.5V 16mA Inverter NC7SV 16mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
Inverter, 1 I/P, -40 To 85Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Ic Case/Package:Sip; Product Range:Nc7Szu04; Logic Ic Family:Nc7Szu; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7SZU04L6X
The NC7SZU04 is a single unbuffered inverter from Fairchild's Ultra High Speed Series of TinyLogic®. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analog applications. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd