Texas Instruments LMV611MF/NOPB

Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV611MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago

element14 APAC

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-1.85%

CAD Models

Download Texas Instruments LMV611MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.315
Stock
425,509
601,378
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV611MF/NOPB.

Related Parts

MicrochipMCP6241T-E/OT
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Operational Amplifiers – Op Amp; MICROCHIP; MCP6241UT-E/OT; 1; 5 mV; 1.8 V - 5.5 V; 1 pA
ROHS3Compliant EAR99 MCP6241 Matte Tin (Sn) op amp buffer circuit 3.1mm 1pA 5mV 550kHz
STMicroelectronicsTSV631ILT
TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5
STMicroelectronicsLMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV611MF/NOPB provided by its distributors.

Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Single channel 14nA 0.42V/us 1.5MHz SOT-23-5 Operational Amplifier ROHS
Op Amp General Purpose 116μA 420mV/μs 50nV/rtHz@5V 1.5MHz Shutdown Rail-to-Rail 100mA 1Ch 1.8V-5.5V 1mV 14nA SOT-23-5 SMD Adhesive Mount 1.1mm H
OP-AMP, SINGLE, 1.5MHZ, 0.42V/US, SOT-23; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.5MHz; Vitesse de balayage: 0.42V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; N
OP-AMP, SINGLE, 1.5MHZ, 0.42V/US, SOT-23; No. of Amplifiers:1 Amplifier; Bandwidth:1.5MHz; Slew Rate:0.42V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:1Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV611 MF/NOPB
  • LMV611MF/NOPB .
  • LMV611MFNOPB