onsemi NC7SZ125P5

32mA 1 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ125P5.

onsemi

Datasheet12 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SZ125P5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.03
$ 0.03
Stock
759,408
6,726,805
6,726,805
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

4.3ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter TinyLogic UHS SC-70-5 , 2mm*1.25mm*1.1mm
7SZU04 EAR99 7SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 2mm 16mA 16mA 3.3V
*IC, Inverter, Single Gate Inverter X04, 1.65V-5.5V, -40C to +85C, SC70-5L
MCP6241 Series 5.5 V 550 kHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
Texas InstrumentsOPA314AIDCKR
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
STMicroelectronicsTSV631ICT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single

Descriptions

Descriptions of onsemi NC7SZ125P5 provided by its distributors.

32mA 1 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1 Channel Non-Inverting 3-ST CMOS 5-Pin SC-70 Tape and Reel
7SZ125 Cut Tape (CT) 2008 Tin (Sn) logic driver 32mA 32mA 15.6ns 1mm 150mW
IC, NC7SZ TINY, SMD, SC70-5; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7; Logic IC Family:7SZ; Logic IC Function:Uhs Buffer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SC-70; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SZ125 is a single buffer with 3-STATE output from Fairchild's Ultra High Speed Series of Tiny Logic c^. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while main-taining low static power dissipation over a very broad V CCoperating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance above ground when V CC is 0V. Inputs tolerate voltages up to 6V indepen-dent of V CC operating voltage. The output tolerates volt-ages above V CC when in the 3-STATE condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ125P5*