Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZU04P5X

Inverter LCX 16mA SC-70-5 Push-Pull 5ns@5V, 50pF 1.65V 5.5V SMD, Adhesive Mount 1.1mm H
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZU04P5X.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages17 years ago

Master Electronics

Augswan

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+61.94%

CAD Models

Download onsemi NC7SZU04P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NC7SZ05 Series 5.5 V TinyLogic UHS Inverter Open Drain Output - SC-70-5
NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5
*IC, Inverter, Single Gate Inverter X04, 1.65V-5.5V, -40C to +85C, SC70-5L

Descriptions

Descriptions of onsemi NC7SZU04P5X provided by its distributors.

Inverter LCX 16mA SC-70-5 Push-Pull 5ns@5V,50pF 1.65V 5.5V SMD, Adhesive Mount 1.1mm H
Logic Gates; NC7SZU04P5X; ON SEMICONDUCTOR; 5; 1; Inverter; 5.5 V
NC7SZU04 Series 5.5 V SMT Tinny Logic UHS Unbuffered Inverter - SC-70-5
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
TinyLogic UHS Unbuffered Inverter
1-Input CMOS Inverter IC, 5.5V, 5ns, SC-88A
Inverter 1-Element CMOS 5-Pin SC-88A T/R
IC INVERTER UHS UNBUFFER SC70-5
The NC7SZU04 is a single unbuffered inverter from Fairchild's Ultra High Speed Series of TinyLogic®. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analog applications. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range.
INVERTER GATE, SINGLE, 1 I/P, SC-70-5; Logic Family / Base Number: NC7S04; Logic Type: Inverter Gate; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70; No. of Pins: 5Pins; Logic IC Family: NC7S; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZU04P5X.