Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA314AIDCKR

Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA314AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages13 years ago
Datasheet35 pages13 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+76.62%

CAD Models

Download Texas Instruments OPA314AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.739
Stock
644,830
2,983,893
Authorized Distributors
3
4
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsTSV6391ICT
TSV6391 Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - SOT-323
STMicroelectronicsTSV6391AICT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
Texas InstrumentsLMV771MG/NOPB
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 1.4V/mus -40C~125C 3.5MHz
Texas InstrumentsLMV771MGX/NOPB
ROHS3Compliant EAR99 LMV771 Tape & Reel (TR) op amp buffer circuit 2mm 0.23pA 850muV 3500kHz
Texas InstrumentsLMV771MG
Operational Amplifier, Single, 3.5 Mhz, 1, 1.4 V/ S, 2.7V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
STMicroelectronicsTSV6390AICT
TSV6390A Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6

Descriptions

Descriptions of Texas Instruments OPA314AIDCKR provided by its distributors.

Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
ROHS3Compliant EAR99 OPA314 Tape & Reel (TR) op amp buffer circuit 2mm 0.0006muA 2.5mV 3000kHz
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
Operational Amplifiers; OPA314AIDCKR; TEXAS INSTRUMENTS; 2.5 mV; 5.5 V; 5; 1
150μA 1.5V/μs 14nV/rtHz@ 5.5V 3MHz 45dB shutdown Rail to Rail 20mA 1 1 1.8V ±2.75V,5.5V 500μV 0.2pA General Purpose SC-70-5 SMD mount,glue mount 1.1mm(height)
OP-AMP, SINGLE, 3MHZ, 1.5V/US, SC-70-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 3MHz; Slew Rate: 1.5V/µs; Supply Voltage Range: 1.8V to 5.5V, ± 900mV to ± 2.75V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA314AIDCKR .