onsemi NL17SZ125DFT2G

32mA 1.65V~5.5V 32mA SOT-353 Buffer/Driver/Transceiver ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ125DFT2G.

Newark

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

IHS

onsemi

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-19.77%

CAD Models

Download onsemi NL17SZ125DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.035
$ 0.035
Stock
6,748,771
9,412,717
9,412,717
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
ON SEMICONDUCTOR M74VHC1GT50DFT1G Buffer, Non-Inverting, Shifter, 1.65V to 5.5V, SOT-353-5
NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5

Descriptions

Descriptions of onsemi NL17SZ125DFT2G provided by its distributors.

32mA 1.65V~5.5V 32mA SOT-353 Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Buffer/Driver/Receiver Logic Ic; Log |Onsemi NL17SZ125DFT2G.
17SZ125 Tape & Reel (TR) 2008 17SZ logic buffer 32mA 32mA 10.5ns 990.6mum 150mW
NL17SZ Series 3.25 V SMT Single Non-Inverting Buffer; 3-State - SOT-353
Buffer, Non-Inverting, Tri-State, Single-Ended, 32mA, 1.65V-5.5V, SC-70-5/SOT-23-5L/SOT-353/TO-92, SMD, Adhesive Mount, 1.1mm H
IC, NOINVERTING BUFFER, SMD; Logic Family / Base Number: -; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-353; No. of Pins: 5Pins; Supply Voltage ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ125DFT2G.