onsemi NC7SZ02L6X

NOR 7SZ02 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ02L6X.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages15 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-0.35%

CAD Models

Download onsemi NC7SZ02L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.113
Stock
1,961,748
371,152
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
6
6
Logic Function
NOR
NOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
5.2 ns
4 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S02
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate TinyLogic UHS 32mA SC-70-5 , 1.1mm
NL17SZ Series 3.25 V Surface Mount Single 2-Input NOR Gate - SOT-353
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G02DBVR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Diodes Inc.74AHC1G02W5-7
74AHC Series 2 - 5.5 V 8 mA Single Dual Input Positive NOR Gate - SOT25

Descriptions

Descriptions of onsemi NC7SZ02L6X provided by its distributors.

NOR 7SZ02 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate TinyLogic UHS 32mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
NOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R
TinyLogic UHS 2-Input NOR Gate
IC,LOGIC GATE,2-INPUT NOR,CMOS,LLCC,6PIN,PLASTIC
IC GATE NOR UHS 2-INP 6-MICROPAK
The NC7SZ02 is a single two-input NOR gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are highimpedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd