Diodes Inc. 74AHC1G02W5-7

74AHC Series 2 - 5.5 V 8 mA Single Dual Input Positive NOR Gate - SOT25
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC1G02W5-7.

Newark

Datasheet8 pages15 years ago

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
+48.18%

CAD Models

Download Diodes Inc. 74AHC1G02W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74AHCT1G02W5-7
7.5ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOT-25 , 3mm*1.6mm*1.1mm
Diodes Inc.74AHC1G00W5-7
Single 2-Input Positive NAND Gate SOT-25 | Diodes Inc 74AHC1G00W5-7
Diodes Inc.74AHC1G32W5-7
74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SOT-25

Descriptions

Descriptions of Diodes Inc. 74AHC1G02W5-7 provided by its distributors.

74AHC Series 2 - 5.5 V 8 mA Single Dual Input Positive NOR Gate - SOT25
NOR 74AHC1G02 e3 74AHC logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
NOR Gate, Single, 2 Input, 5 Pins, SOT-25, 74AHC1G02
Logic, Pos Nor, Single, 2 Ip, Sot25; Logic Family/Base Number:74Ahc1G02; Logic Type:Nor; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sot-25; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |Diodes Inc. 74AHC1G02W5-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated