onsemi NC7SVU04L6X

7SVU04 EAR99 7SVU Tape & Reel (TR) logic gate circuit 3.3ns @ 3V 30pF 0.55mm 24mA 24mA 1.2V
$ 0.253
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SVU04L6X.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download onsemi NC7SVU04L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.253
$ 0.206
Stock
1,191,635
1,219,430
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
3.8 ns
46.3 ns
Low Level Output Current
24 mA
500 µA
High Level Output Current
-24 mA
-2.6 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-11-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Buffer Inverter 7SV04 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 550mum 24mA 24mA 1.6V-2V
Buffer Inverter 7SP04 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.6V-2.1V
Buffer Inverter 7SVL04 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 0.55mm 24mA 24mA 0.9V-1.5V

Descriptions

Descriptions of onsemi NC7SVU04L6X provided by its distributors.

7SVU04 EAR99 7SVU Tape & Reel (TR) logic gate circuit 3.3ns @ 3V 30pF 0.55mm 24mA 24mA 1.2V
3.3ns@ 3V,30pF 1 1 900mV 3.6V 24mA Inverter TinyLogic ULP 24mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
TinyLogic ULP-A Unbuffered Inverter
Inverter, AUP/ULPA Series, 1-Func, 1-Input, CMOS, PDSO6
Inverter 1-Element CMOS 6-Pin MicroPak W T/R
INVERTER, 1 I/P, -40 TO 85DEG C;
IC INVERTER 1CH 1-INP 6MICROPAK
The NC7SVU04 is a single unbuffered inverter from Fairchild's Ultra Low Power-A (ULP-A) series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SVU04 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd