onsemi NC7SVL04L6X

Buffer Inverter 7SVL04 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 0.55mm 24mA 24mA 0.9V-1.5V
$ 0.146
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SVL04L6X.

IHS

Datasheet10 pages15 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-04
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Buffer Inverter 7SP04 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.6V-2.1V
Inverter Schmitt Trigger 1-Element CMOS 6-Pin UDFN T/R
Buffer Inverter 7SV04 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 550mum 24mA 24mA 1.6V-2V

Descriptions

Descriptions of onsemi NC7SVL04L6X provided by its distributors.

Buffer Inverter 7SVL04 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 0.55mm 24mA 24mA 0.9V-1.5V
IC INVERTER 1CH 1-INP 6MICROPAK / Inverter IC 1 Channel 6-MicroPak
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6
Inverter 1-Element CMOS 6-Pin MicroPak W T/R
1 3.5ns@3V,30pF 900nA 0.9V~3.6V MicroPak-6 Inverters ROHS
INVERTER, 1 I/P, -40 TO 85DEG C;
900mV 3.6V MICROPAK-6 , 1.45mm*1mm*500¦Ìm
The NC7SVL04 is a single inverter with a low-ICCT input design from Fairchild’s Ultra-Low Power (ULP-A) series of TinyLogic®. The NC7SVL04 features very low quiescent current, even when the input voltage is lower than the VCC supply. This feature services mobile handset applications very well, allowing for direct interface with baseband processor general-purpose I/Os. Since mobile devices rely on a battery supply, the NC7SVL04 facilitates lower power consumption in mixed-voltage rail environments..This product is designed on an advanced CMOS technology for a wide low-voltage operating range (0.9V to 3.6V VCC), high drive needs (up to 24mA), and speed (maximum propagation delay of 3.5ns, VCC=3.3V). It achieves this performance while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SVL04L6X.