onsemi NC7SPU04L6X

7SPU04 EAR99 7SP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.2V
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SPU04L6X.

IHS

Datasheet9 pages2 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-0.14%

CAD Models

Download onsemi NC7SPU04L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.206
$ 0.253
Stock
1,219,430
1,191,635
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
46.3 ns
3.8 ns
Low Level Output Current
500 µA
24 mA
High Level Output Current
-2.6 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-07-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 7SV04 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 550mum 24mA 24mA 1.6V-2V
Buffer Inverter 7SP04 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.6V-2.1V
7SVU04 EAR99 7SVU Tape & Reel (TR) logic gate circuit 3.3ns @ 3V 30pF 0.55mm 24mA 24mA 1.2V

Descriptions

Descriptions of onsemi NC7SPU04L6X provided by its distributors.

7SPU04 EAR99 7SP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.2V
IC,LOGIC GATE,INVERTER,CMOS,LLCC,6PIN,PLASTIC
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, DSO6
TinyLogic ULP Unbuffered Inverter
Inverter 1-Element CMOS 6-Pin MicroPak W T/R
INVERTER, 1 I/P, -40 TO 85DEG C;
IC INVERTER 1CH 1-INP 6MICROPAK
The NC7SPU04 is a single unbuffered inverter from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SPU04, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd