onsemi NC7SV04L6X

Buffer Inverter 7SV04 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 550mum 24mA 24mA 1.6V-2V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV04L6X.

IHS

Datasheet10 pages3 years ago
Datasheet11 pages15 years ago

Newark

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NC7SV04L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.146
Stock
1,132,656
3,345,715
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
5.2 ns
27.8 ns
Low Level Output Current
2 mA
2 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 7SP04 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.6V-2.1V
Buffer Inverter 7SVL04 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 0.55mm 24mA 24mA 0.9V-1.5V
Inverter Schmitt Trigger 1-Element CMOS 6-Pin UDFN T/R

Descriptions

Descriptions of onsemi NC7SV04L6X provided by its distributors.

Buffer Inverter 7SV04 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 550mum 24mA 24mA 1.6V-2V
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6
Inverter 1-Element CMOS 6-Pin MicroPak W T/R
1 900nA 2.3ns@3V,30pF 0.9V~3.6V MicroPak-6 Inverters ROHS
INVERTER, AUP/ULP/V SERIES, 1-FU
INVERTER, 1 I/P, -40 TO 85DEG C;
IC INVERTER 1CH 1-INP 6MICROPAK
The NC7SV04 is a single inverter from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high-speed, high drive, and low-power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low-power operation. The NC7SV04 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV04L6X.