onsemi NC7SV02L6X

NOR 7SV02 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 500mum 24mA 24mA 1.6V-2V
$ 0.157
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV02L6X.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages15 years ago

Newark

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SV02L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-25
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Single 2-Input NOR Gate, Ultra-Low Voltage
NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH5
Texas InstrumentsSN74LVC1G02DRYR
Single 2-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G02DSFR
Single 2-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125
Texas InstrumentsSN74LVC1G02DCKR
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -40 to 125
Diodes Inc.74LVC1G02W5-7
74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-25

Descriptions

Descriptions of onsemi NC7SV02L6X provided by its distributors.

NOR 7SV02 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 500mum 24mA 24mA 1.6V-2V
NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
NOR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R
TinyLogic ULP-A 2-Input NOR Gate
IC GATE NOR 1CH 2-INP 6-MICROPAK
IC GATE NOR ULP-A 2INP 6MICROPAK
NOR GATE, 2 I/P, -40 TO 85DEG C;
Logic Function:nor Gate; No. Of Elements:single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Logic Case Style:micropak; Product Range:7Sv02; Logic Ic Family:7Sv; Supply Voltage Min:900Mv; Supply Voltage Max:3.6V; Output Current:24Ma Rohs Compliant: Yes
The NC7SV02 is a single two-input NOR gate from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV02 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV02L6X.