Diodes Inc. 74LVC1G02W5-7

74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-25
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G02W5-7.

IHS

Datasheet16 pages2 years ago

element14 APAC

HQonline

Future Electronics

iiiC

Inventory History

3 month trend:
-4.14%

CAD Models

Download Diodes Inc. 74LVC1G02W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.054
Stock
1,087,940
3,569,546
Authorized Distributors
6
6
Case/Package
LSSOP
TSOP
Number of Pins
5
5
Logic Function
NOR
NOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74LVC1G00W5-7
NAND 74LVC1G00 e3 74LVC logic gate circuit 4ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
Diodes Inc.74LVC1G86W5-7
XOR 74LVC1G86 e3 74LVC logic gate circuit 4ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
Diodes Inc.74LVC1G32W5-7
DIODES INC. - 74LVC1G32W5-7 - OR Gate, 74LVC1G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-25-5
Analog Switch Single SPST 5-Pin SSOP T/R

Descriptions

Descriptions of Diodes Inc. 74LVC1G02W5-7 provided by its distributors.

74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-25
NOR 74LVC1G02 e3 74LVC logic gate circuit 4ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
LOGIC, POS NOR, SINGLE, 2 IP, SOT25; Logic Type:NOR; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-25; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); No. of Gates:1; Output Type:Totem Pole

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G02W5-7.