Texas Instruments SN74LVC1G02DCKR

Single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -40 to 125
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G02DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

LCSC

element14

Inventory History

3 month trend:
+39.00%

CAD Models

Download Texas Instruments SN74LVC1G02DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.387
$ 0.387
Stock
2,045,052
111,879
111,879
Authorized Distributors
5
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G02DCKR.

Related Parts

Single 2-Input NOR Gate Automotive Device
NL17SZ Series 3.25 V Surface Mount Single 2-Input NOR Gate - SOT-353
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate TinyLogic UHS 32mA SC-70-5 , 1.1mm
Texas InstrumentsSN74AHC1G02DCKRG4
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74LV1T02DCKR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G02DCKR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NOR gate 5-SC70 -40 to 125
NOR 74LVC1G02 EAR99 74LVC logic gate circuit 4.5ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
Ic, Nor Gate, Single 2-Input, Smd; Logic Family/Base Number:74Lvc1G02; Logic Type:Nor; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G02DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G02DCKR .
  • SN74LVC1G02DCKR.
  • SN74LVC1G02DCKR/???