onsemi NL17SV02XV5T2G

Single 2-Input NOR Gate, Ultra-Low Voltage
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SV02XV5T2G.

IHS

Datasheet13 pages4 years ago

Augswan

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL17SV02XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.077
Stock
520,898
202,748
Authorized Distributors
4
2
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
NOR
NOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
4 ns
4 ns
Low Level Output Current
2 mA
2 mA
High Level Output Current
-24 mA
24 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

NL17SV32 Series 1 to 3.3 V Single 2 Input OR Gate - SOT-553-5
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH5
SINGLE 2-INPUT AND GATE AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G02DRLR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G02DRLR
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74AUC1G08DRLR
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-5X3 -40 to 85

Descriptions

Descriptions of onsemi NL17SV02XV5T2G provided by its distributors.

Single 2-Input NOR Gate, Ultra-Low Voltage
NOR 17SV02 e3 17SV logic gate circuit 3.3ns @ 3V 30pF 0.6mm 24mA 24mA 3.6V
3.3ns@ 3V,30pF 1 2 1 1 900mV 3.6V 24mA NOR Gate LCX 24mA SOT-553 , 600¦Ìm
Nor Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nor Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:Sot-553; Product Range:Nl17Sv02; Logic Ic Family:Nl17Sv; Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NL17SV02XV5T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd