Texas Instruments SN74LVC1G02DSFR

Single 2-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G02DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages12 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-4.15%

CAD Models

Download Texas Instruments SN74LVC1G02DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.112
Stock
2,360,234
571,568
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
6
6
Logic Function
NOR
NOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
4 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
High Level Output Current
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G02DSFR.

Related Parts

NOR 17SZ02 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V
Single 2-Input NOR Gate Automotive Device
Diodes Inc.74LVC1G02W5-7
74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-25
Diodes Inc.74LVCE1G02W5-7
74LVCE Series 1.4 - 5.5 V Single 2 Input Positive NOR Gate - SOT-25
Diodes Inc.74LVCE1G02SE-7
74LVCE Series 1.4 - 5.5 V Single 2 Input Positive NOR Gate - SOT-353
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN74LVC1G02DSFR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125
NOR 74LVC1G02 EAR99 74LVC logic gate circuit 4.5ns @ 5V 50pF 400mum 32mA 32mA 5.5V
4.5ns@ 5V,50pF 2 1 1 1.65V 5.5V 32mA NOR Gate LVC 32mA SON-6 1mm*1mm*350¦Ìm
GATE, POS NOR, SGL, 2I/P, 6SON; Logic Type:NOR; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:741G02

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.