onsemi NC7SP74K8X

NC7SP74 Series 3.6 V TinyLogic ULP D-Type Flip-Flop with Preset and Clear - US8
$ 0.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP74K8X.

Upverter

Technical Drawing1 page6 years ago

IHS

element14 APAC

Future Electronics

onsemi

Inventory History

3 month trend:
-78.36%

CAD Models

Download onsemi NC7SP74K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.237
$ 0.237
Stock
498,221
1,111,740
1,111,740
Authorized Distributors
6
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type
AND, D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
43 ns
27 ns
27 ns
Frequency
150 MHz
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
500 nA
500 nA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-29
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

D Flip-Flop, P Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, QCC8
NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8
Supplied as a Tape, ON Semiconductor NC7SV74L8X D Type Flip Flop IC, 8-Pin MicroPak
Texas InstrumentsSN74AUP1G74DCUR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP1G74DQER
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-X2SON -40 to 85
Texas InstrumentsSN74AUP1G74YZPR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85

Descriptions

Descriptions of onsemi NC7SP74K8X provided by its distributors.

NC7SP74 Series 3.6 V TinyLogic ULP D-Type Flip-Flop with Preset and Clear - US8
Tape & Reel (TR) 7SP74 7SP Non-Inverting flip flop 2mm 0.9V 8ns @ 3.3V 30pF 150MHz
IC, NC7SP, SMD; Flip-Flop Type:D; Propagation Delay:4ns; Frequency:150MHz; Output Current:2.6mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:900mV to 3.6V; Logic Case Style:US8; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:7748; Logic IC Family:SP; Logic IC Function:ULP D-Type Flip-Flop with Preset and Clear; Output Type:Differential / Complementary; Package / Case:US8; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SP74 is a single D-type CMOS Flip-Flop with preset and clear from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7SP74, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP74K8X.