| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | NC7SP157P6X | 0 | 5 | Cut Tape | 6h | |||||||
| Farnell | NC7SP157P6X | 0 | 5 | Cut Tape | 16h | |||||||
| Weyland Electronics Group Pte. Ltd. | NC7SP157P6X | 5,352 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-NC7SP157P6X | 1,040 | 17 | 17h | ||||||||
| Classic Components | NC7SP157P6X | 3,060 | 7h |
Download onsemi NC7SP157P6X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NC7SP157P6X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: