Texas Instruments SN74AUP1T157DCKR

Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Buffer Multiplexer (Noninverted) 6-SC70 -40 to 85
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1T157DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-59.63%

CAD Models

Download Texas Instruments SN74AUP1T157DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1T157DCKR.

Related Parts

Texas InstrumentsSN74AUP2G34DCKR
1 4mA 0.8V~3.6V 4mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP1G32DCKR
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1G08DCKR
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
NC7SP57 Series 3.6 V TinyLogic ULP Universal Configurable 2-Input Logic Gates
Multiplexer, P Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Logic IC, Configurable Multiple Function Gate, Single, 2 Inputs, 6 Pins, SC-70, 7S58

Descriptions

Descriptions of Texas Instruments SN74AUP1T157DCKR provided by its distributors.

Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Buffer Multiplexer (Noninverted) 6-SC70 -40 to 85
Multiplexer, AUP/ULP/V Series, 1-Func, 1 Line Input, 1 Line Output, True Output, CMOS, PDSO6
AUP/ULP/V e4 74AUP1T157 1x 2:1 decoder circuit 5.1ns 2.5V 1.1mm 4mA 4mA
MULTIPLEXER, 2: 1, 1-CH, SC-70-6; Famille Logique/ Numéro de base: 74AUP1T157; Type de logique: Multiplexeur; Nombre de voies: 1Canal(aux); Configuration Ligne: 2: 1; Tension, alimentation min.: 2.3V; Tension, alimentation max.
MULTIPLEXER, 2:1, 1-CH, SC-70-6; Logic Family / Base Number:74AUP1T157; Logic Type:Multiplexer; No. of Channels:1Channels; Line Configuration:2:1; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:SC-70; No. of Pins:6Pins; Logic IC Family:74AUP1T; Logic IC Base Number:741T157; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1T157DCKR .