Texas Instruments SN74AUP2G17DCKR

Schmitt Trigger 1 4mA 0.8V~3.6V 4mA 2 SC-70-6 Buffer/Driver/Transceiver ROHS
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP2G17DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages19 years ago

Upverter

element14 APAC

LCSC

Arrow Electronics

Inventory History

3 month trend:
-25.52%

CAD Models

Download Texas Instruments SN74AUP2G17DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP2G17DCKR.

Related Parts

Texas InstrumentsSN74AUC2G07DCKR
1 9mA 0.8V~2.7V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC2G34DCKR
1 9mA 0.8V~2.7V 9mA 2 SC-70-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC2G34DCKRE4
Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R
Buffers/Drivers/Transceivers; NC7WZ07P6X; ON SEMICONDUCTOR; 6; 1.65 V; 5.5 V; 4.8 ns
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer w/ Schmitt Trigger Inputs-SC-70-6

Descriptions

Descriptions of Texas Instruments SN74AUP2G17DCKR provided by its distributors.

Schmitt Trigger 1 4mA 0.8V~3.6V 4mA 2 SC-70-6 Buffer/Driver/Transceiver ROHS
2-ch, 0.8-V to 3.6-V low power buffers with Schmitt-Trigger inputs 6-SC70 -40 to 85
Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R
BUFFER, SCHMITT TRIGGER, SC-70-6; Logic Family / Base Number:74AUP2G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:SC-70; No. of Pins:6Pins; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic IC Family:74AUP; Logic IC Base Number:742G17; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP2G17DCKR .