onsemi NC7SP02P5X

TINYLOGIC ULP 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.141
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP02P5X.

IHS

Datasheet8 pages4 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP02P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.088
$ 0.088
Stock
1,652,803
579,951
579,951
Authorized Distributors
5
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
43 ns
6.4 ns
6.4 ns
Low Level Output Current
500 µA
4 mA
4 mA
High Level Output Current
-2.6 mA
-4 mA
-4 mA
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
500 nA
500 nA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-26
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AUP1G02DCKR
Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SC70 -40 to 85
NL17SZ Series 3.25 V Surface Mount Single 2-Input NOR Gate - SOT-353
Texas InstrumentsSN74LV1T02DCKR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70 -40 to 125
MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SC-70-5
74VHC Series 5.5 V 8 mA Single Gate 2 Input NOR CMOS Logic Level Shifter-SC-70-5
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5

Descriptions

Descriptions of onsemi NC7SP02P5X provided by its distributors.

TINYLOGIC ULP 2-INPUT NOR GATE NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
NOR 7SP02 EAR99 7SP logic gate circuit 7ns @ 3.3V 30pF 900mum 2.6mA 2.6mA 3.6V
NOR GATE, 2 I/P, -40 TO 85DEG C; Logic Family / Base Number: NC7SP02; Logic Type: NOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logic ; Available until stocks are exhausted
The NC7SP02 is a single 2-Input NOR Gate from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP02, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP02P5X.