onsemi NC7SP08P5X

AND 7SP08 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 23g 2.6mA 2.6mA 3.6V
$ 0.084
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP08P5X.

element14 APAC

Datasheet9 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

TME

onsemi

Future Electronics

Inventory History

3 month trend:
-0.66%

CAD Models

Download onsemi NC7SP08P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.167
$ 0.167
Stock
495,514
1,941,823
1,941,823
Authorized Distributors
1
1
1
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
46.3 ns
6.2 ns
6.2 ns
Low Level Output Current
500 µA
4 mA
4 mA
High Level Output Current
-2.6 mA
-4 mA
-4 mA
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
500 nA
500 nA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-24
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

IC GATE AND 1CH 2-INP SC-70-5 / AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
onsemiNC7S08P5X
TINYLOGIC HS 2-INPUT AND GATE AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
Texas InstrumentsSN74AUP1G08DCKR
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUC1G08DCKR
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1T08DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, 2-Input Positive-AND Gate 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi NC7SP08P5X provided by its distributors.

AND 7SP08 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 23g 2.6mA 2.6mA 3.6V
NC7SP08 Series 3.6 V SMT TinyLogic Ultra Low Power 2-Input AND Gate - SC-70-5
AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO5
IC, SINGLE AND GATE, 2I/P, SC-70-5
TinyLogic ULP 2-Input AND Gate
AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
0.9V~3.6V 900nA 1 9.2ns@3.3V,30pF And SC-70-5 Gates ROHS
9.2ns@3.3V, 30pF, 1Ch, 2Inp, 1Out, 900mV, 3.6V, 2.6mA AND Gate TinyLogic ULP SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 1.1mm
The NC7SP08 is a single two-input AND gate from Fairchild’s Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP08, for lower drive requirements, is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve best-in-class speed of operation, while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP08P5X.