onsemi NC7SP05P5X

NC7SP05P5X Series 3.3 V Single Open Drain ULP Inverter Surface Mount - SC-70-5
$ 0.086
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP05P5X.

IHS

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

element14

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7SP05P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.177
$ 0.177
Stock
99,960
1,403,473
1,403,473
Authorized Distributors
4
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
43 ns
10.5 ns
10.5 ns
Low Level Output Current
500 µA
4 mA
4 mA
High Level Output Current
-2.6 mA
-
-
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
500 nA
500 nA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-08-07
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

7SV04 EAR99 7SV Tape & Reel (TR) logic gate circuit 2.3ns @ 3V 30pF 1mm 24mA 24mA 3.6V
NC7SP14 Series 3.6 V TinyLogic ULP Inverter with Schmitt Trigger Input - SC-70-5
9.2ns@ 3.3V,30pF 1 1 900mV 3.6V 2.6mA Inverter TinyLogic ULP 2.6mA SC-70-5 , 2mm*1.25mm*1mm
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel

Descriptions

Descriptions of onsemi NC7SP05P5X provided by its distributors.

NC7SP05P5X Series 3.3 V Single Open Drain ULP Inverter Surface Mount - SC-70-5
7SP05 EAR99 7SP Tape & Reel (TR) logic gate circuit 10ns @ 3.3V 30pF 900mum - 2.6mA 3.6V
IC, SINGLE INVERTER, SC-70-5; Logic Type:Inverter Gate; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Range:0.9V to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Termination Type:SMD
Inverter Logic IC; Logic Type:Inverter; Logic Family:7SP; Logic Base Number:705; Output Current Max:50mA; Supply Voltage Min:0.9V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:5-SC70; No. of Pins:5 ;RoHS Compliant: Yes
The NC7SP05 is a single inverter with open drain output from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP05, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd