Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SV04P5X

7SV04 EAR99 7SV Tape & Reel (TR) logic gate circuit 2.3ns @ 3V 30pF 1mm 24mA 24mA 3.6V
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV04P5X.

IHS

Datasheet11 pages15 years ago
Datasheet10 pages4 years ago

Upverter

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-20.68%

CAD Models

Download onsemi NC7SV04P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.206
$ 0.206
Stock
1,096,802
1,998,558
1,998,558
Authorized Distributors
6
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.2 ns
3 ns
3 ns
Low Level Output Current
2 mA
9 mA
9 mA
High Level Output Current
-24 mA
-9 mA
-9 mA
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
2.7 V
2.7 V
Quiescent Current
900 nA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NC7SP14 Series 3.6 V TinyLogic ULP Inverter with Schmitt Trigger Input - SC-70-5
7SPU04 EAR99 7SP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 900mum 2.6mA 2.6mA 3.6V
7SVU04 EAR99 7SVU Tape & Reel (TR) logic gate circuit 3.3ns @ 3V 30pF 900mum 24mA 24mA 3.6V

Descriptions

Descriptions of onsemi NC7SV04P5X provided by its distributors.

7SV04 EAR99 7SV Tape & Reel (TR) logic gate circuit 2.3ns @ 3V 30pF 1mm 24mA 24mA 3.6V
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S04
IC, NC7SV, SMD; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:900mV to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:704; Logic IC Base Number:7S04; Logic IC Family:SV; Logic IC Function:ULP-A Inverter; Output Current Max:32mA; Package / Case:SC-70; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SV04 is a single inverter from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high-speed, high drive, and low-power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low-power operation. The NC7SV04 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV04P5X.