Texas Instruments SN74AUP1G06DCKR

Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G06DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages11 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

LCSC

HQonline

DigiKey

Inventory History

3 month trend:
+15.67%

CAD Models

Download Texas Instruments SN74AUP1G06DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.073
$ 0.073
Stock
1,471,902
546,739
546,739
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10.5 ns
11.9 ns
11.9 ns
Low Level Output Current
4 mA
1.7 mA
1.7 mA
High Level Output Current
-
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AUP1T04DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, Single Inverter Gate 5-SC70 -40 to 85
NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
17SZU04 e3 17SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1mm 16mA 16mA 3.3V
Texas InstrumentsSN74AHCT1G125DCKR
8mA 1 4.5V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G14DCKR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of Texas Instruments SN74AUP1G06DCKR provided by its distributors.

Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85
Buffer Inverter 74AUP1G06 EAR99 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 1.1mm - 4mA 3.6V
Buffers & Line Drivers LP Single Inverter Buffer/Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.